USD
Favorite

Photo Not Available
MTD6013D3-PD Photodiode Radial
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.91000 $17.91
10 17.14500 $171.45
100 11.43000 $1,143.00
500 10.28700 $5,143.50
1,000 9.90600 $9,906.00

Submit a request for quotation on quantities greater than those displayed.

MTD6013D3-PD

Datasheet
Digi-Key Part Number 1125-1503-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTD6013D3-PD
Copy  
Description 3MM PLASTIC FLAT LENS (2 PIN)
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode Radial

Copy  
Documents & Media
Datasheets MTD6013D3-PD
Online Catalog Photo Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 750nm ~ 1750nm
Diode Type PIN
Responsivity @ nm 0.46 A/W @ 1600nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 2V
Current - Dark (Typ) 1µA (Max)
Active Area 0.50mm²
Viewing Angle -
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MTPD1346D-100

SENSOR PHOTODIODE 1300NM TO46-3

Marktech Optoelectronics

$16.78000 Details

MTPD1346D-030

SENSOR PHOTODIODE 1300NM TO46-3

Marktech Optoelectronics

$26.47000 Details

MTPD1346D-010

SENSOR PHOTODIODE 1300NM TO46-3

Marktech Optoelectronics

$26.47000 Details

MTE5014-525-IR

1450NM 5MM PLASTIC ROUND 2 PIN

Marktech Optoelectronics

$16.45000 Details

MTSM5115MT2-BK

1550NM PLCC2 BLACK FACED FLAT LE

Marktech Optoelectronics

$16.90000 Details

0200-3111-011

INGAAS, 0.50MM, TO-46

Advanced Photonix

$16.07000 Details
Additional Resources
Standard Package 1
Other Names 1125-1503
MTD6013D3-PD-DIG