USD
Favorite

MOX5001501JSE 1.5 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Price & Procurement
91 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43000 $14.30
100 1.09200 $109.20
1,000 0.70720 $707.20

Submit a request for quotation on quantities greater than those displayed.

MOX5001501JSE

Datasheet
Digi-Key Part Number MOX5001501JSE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MOX5001501JSE
Copy  
Description RES 1.5K OHM 2W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1.5 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets MOX500 Series
Featured Product MOX500 Series Axial Thick Film Resistors
Online Catalog MOX500 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series MOX500
Packaging Bulk 
Part Status Active
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100