Add To Favorites
Photo Not Available
MF-RHT300-0 Polymeric PTC Resettable Fuse 16V 3A Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.38220 $1,146.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF-RHT300-0-ND
Copy   MF-RHT300-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-RHT300-0

Copy   MF-RHT300-0
Description 3.0A HIGH-TEMPERATURE PTC RESETT
Copy   3.0A HIGH-TEMPERATURE PTC RESETT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 3A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 16V 3A Ih Through Hole Radial, Disc
Documents & Media
Datasheets MF-RHT Series
Environmental Information MF-RHT Material Declaration
MF-Rx Cert of Compliance
HTML Datasheet MF-RHT Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-RHT
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 6A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 33 mOhms
Resistance - Post Trip (R1) (Max) 79 mOhms
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.346" L x 0.118" W (8.80mm x 3.00mm)
Height - Seated (Max) 0.543" (13.80mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-RHT300-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.39690
  • Cut Tape (CT) ? : MF-RHT300-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: $0.99000
  • Bulk ? : MF-RHT300-AP-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.39690

08:31:11 5/20/2019