Product Index > Circuit Protection > PTC Resettable Fuses

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

MF-PSMF110X-2
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
Packaging Series Part Status Type Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) Time to Trip Resistance - Initial (Ri) (Min) Resistance - Post Trip (R1) (Max) Resistance - 25°C (Typ) Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
MF-PSMF110X-2 Datasheet MF-PSMF110X-2 - Bourns Inc. MF-PSMF110X-2TR-ND
This part is RoHS compliant.
Tariff Applied ?
PTC RESET FUSE 6V 1.1A 0805 12,000 - Immediate Available: 12,000 $0.31727 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Multifuse®, MF-PSMF Active Polymeric 6V 40A 1.1A 2.2A 300ms 60 mOhms 210 mOhms
-
-40°C ~ 85°C
-
Surface Mount 0805 (2012 Metric), Concave 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.049" (1.25mm)
-
MF-PSMF110X-2 Datasheet MF-PSMF110X-2 - Bourns Inc. MF-PSMF110X-2CT-ND
This part is RoHS compliant.
Tariff Applied ?
PTC RESET FUSE 6V 1.1A 0805 12,786 - Immediate Available: 12,786 $0.81000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Multifuse®, MF-PSMF Active Polymeric 6V 40A 1.1A 2.2A 300ms 60 mOhms 210 mOhms
-
-40°C ~ 85°C
-
Surface Mount 0805 (2012 Metric), Concave 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.049" (1.25mm)
-
MF-PSMF110X-2 Datasheet MF-PSMF110X-2 - Bourns Inc. MF-PSMF110X-2DKR-ND
This part is RoHS compliant.
Tariff Applied ?
PTC RESET FUSE 6V 1.1A 0805 12,786 - Immediate Available: 12,786 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Multifuse®, MF-PSMF Active Polymeric 6V 40A 1.1A 2.2A 300ms 60 mOhms 210 mOhms
-
-40°C ~ 85°C
-
Surface Mount 0805 (2012 Metric), Concave 0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.049" (1.25mm)
-
Results per Page
Page 1/1

09:58:57 5/21/2019