USD
Favorite

MCP1826S-1202E/DB Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Price & Procurement
2,081 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.57000 $14.25
100 0.52000 $52.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1826ST-1202E/DBTR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.52000

MCP1826S-1202E/DB

Datasheet
Digi-Key Part Number MCP1826S-1202E/DB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1826S-1202E/DB
Copy  
Description IC REG LINEAR 1.2V 1A SOT223-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 220µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number MCP1826S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1375

RF TXRX MODULE CELLULAR SMA ANT

MikroElektronika

$45.76000 Details

MIKROE-1881

4X4 RGB CLICK

MikroElektronika

$19.76000 Details
You May Also Be Interested In

AD8099ACPZ-REEL7

IC OPAMP VFB 1 CIRCUIT 8LFCSP

Analog Devices Inc.

$5.30000 Details

MCP1824T-3302E/OT

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

$0.42000 Details

MCP1700T-2502E/TT

IC REG LINEAR 2.5V 250MA SOT23-3

Microchip Technology

$0.37000 Details

FT232HQ-REEL

IC HS USB TO UART/FIFO 48QFN

FTDI, Future Technology Devices International Ltd

$4.25000 Details

ECS-3225MV-120-CN-TR

XTAL OSC XO 12.0000MHZ HCMOS SMD

ECS Inc.

$0.97000 Details

FT5HNBPK10.0-T1

XTAL OSC TCXO 10.0000MHZ HCMOS

Fox Electronics

$2.36000 Details
Additional Resources
Standard Package 78
Other Names MCP1826S1202EDB