USD
Favorite

MC74VHC1G66DTT1G 1 Circuit IC Switch 1:1 40Ohm 5-TSOP
Price & Procurement
15,794 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.32200 $3.22
25 0.28200 $7.05
100 0.18260 $18.26
250 0.15112 $37.78
500 0.12090 $60.45
1,000 0.09269 $92.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MC74VHC1G66DTT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.08060

MC74VHC1G66DTT1G

Datasheet
Digi-Key Part Number MC74VHC1G66DTT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC74VHC1G66DTT1G
Copy  
Description IC SWITCH SPST 5TSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Circuit IC Switch 1:1 40Ohm 5-TSOP

Copy  
Documents & Media
Datasheets MC74 (NL) VHC1G66
PCN Packaging Covering Tape/Material Chg 20/May/2016
PCN Assembly/Origin Mult Devices 07/Feb/2019
Environmental Information Material Declaration MC74VHC1G66DTT1G
HTML Datasheet MC74 (NL) VHC1G66
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 40Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number MC74VHC1G66
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MC74VHC1G66DTT1GOSCT