USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining

M50-3600542
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
M50-3600542 Datasheet M50-3600542 - Harwin Inc. 952-1389-ND M50-3600542 CONN HEADER SMD 10POS 1.27MM 18,755 - Immediate Available: 18,755 $1.22000 1 Minimum: 1 Bulk
Alternate Packaging
Archer M50 Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.118" (3.00mm)
-
-
0.039" (1.00mm) Square Gold 3.00µin (0.076µm) Tin Copper Alloy Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0 Black 1A
-
M50-3600542R Datasheet Photo Not Available 952-4189-2-ND M50-3600542R CONN HEADER SMD 10POS 1.27MM 0 Available: 0
Standard Lead Time 11 Weeks
$0.80150 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
Archer M50 Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.118" (3.00mm)
-
-
0.039" (1.00mm) Square Gold 3.00µin (0.076µm) Tin Copper Alloy Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0 Black 1A
-
M50-3600542R Datasheet Photo Not Available 952-4189-1-ND M50-3600542R CONN HEADER SMD 10POS 1.27MM 0 Available: 0
Standard Lead Time 11 Weeks
$1.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Archer M50 Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.118" (3.00mm)
-
-
0.039" (1.00mm) Square Gold 3.00µin (0.076µm) Tin Copper Alloy Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0 Black 1A
-
M50-3600542R Datasheet Photo Not Available 952-4189-6-ND M50-3600542R CONN HEADER SMD 10POS 1.27MM 0 Available: 0
Standard Lead Time 11 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Archer M50 Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Board or Cable Unshrouded Surface Mount Solder Push-Pull 0.118" (3.00mm)
-
-
0.039" (1.00mm) Square Gold 3.00µin (0.076µm) Tin Copper Alloy Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0 Black 1A
-
M50-3600542P Datasheet Photo Not Available M50-3600542P-ND M50-3600542P CONN HEADER SMD 1.27MM 0 Available: 0
Active
-
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

07:02:17 8/15/2020