USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,920 0.89976 $1,727.54

Submit a request for quotation on quantities greater than those displayed.

M25P16-VME6G

Datasheet
Digi-Key Part Number M25P16-VME6G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M25P16-VME6G
Copy  
Description IC FLASH 16M SPI 75MHZ 8VDFPN
Copy  
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI 75MHz 8-VDFPN (MLP8) (8x6)

Copy  
Documents & Media
Datasheets M25P16
HTML Datasheet M25P16
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Tray 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 5ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
Base Part Number M25P16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,920
Other Names M25P16VME6G