USD
Favorite

LST1-01H06-BLU1-01 LED Lighting COBs, Engines, Modules LED Module LUXEON C Blue Starboard
Price & Procurement
43 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.22000 $32.20
25 3.12520 $78.13

Submit a request for quotation on quantities greater than those displayed.

LST1-01H06-BLU1-01

Datasheet
Digi-Key Part Number 1672-LST1-01H06-BLU1-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LST1-01H06-BLU1-01
Copy  
Description STARBOARD LUXEON C BLUE 170DEG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LUXEON C Blue Starboard

Copy  
Documents & Media
Datasheets LUXEON C Starboards
Online Catalog LUXEON C and CZ Starboards Series
Product Attributes
Type Description Select All
Categories
Manufacturer New Energy
Series LUXEON C
Part Status Active
Type LED Module
Color Blue
CCT (K) -
Wavelength -
Configuration Starboard
Luminous Flux @ Current/Temperature -
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 2.84V
Lumens/Watt @ Current - Test 43 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) -
Viewing Angle 170°
Features -
Size / Dimension 19.89mm Dia
Height 3.05mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LST1-01H07-BLU1-01

STARBOARD LUXEON CZ BLUE 120DEG

New Energy

$3.50000 Details

LST1-01H06-GRN1-01

STARBOARD LUXEON C GREEN 170DEG

New Energy

$3.50000 Details
Additional Resources
Standard Package 1
Other Names 1672-LST1-01H06-BLU1-01