USD

Price & Procurement
3,462 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.60400 $16.04
25 1.51320 $37.83
100 1.28920 $128.92
250 1.21052 $302.63
500 1.05920 $529.60
1,000 0.95357 $953.57

Submit a request for quotation on quantities greater than those displayed.

LM2940CT-5.0/NOPB

Datasheet
Digi-Key Part Number LM2940CT-5.0/NOPB-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2940CT-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 1A TO220-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 15mA
Current - Supply (Max) 60mA
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number LM2940
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

LM2990T-5.0/NOPB

IC REG LINEAR -5V 1.8A TO220-3

Texas Instruments

$3.48000 Details

LM2990T-15/NOPB

IC REG LINEAR -15V 1.8A TO220-3

Texas Instruments

$3.48000 Details

MIC4424YN

IC GATE DRVR LOW-SIDE 8DIP

Microchip Technology

$2.01000 Details

LM2990T-12/NOPB

IC REG LINEAR -12V 1.8A TO220-3

Texas Instruments

$3.48000 Details

0430251600

CONN RECEPT 16POS 3MM DUAL ROW

Molex

$1.02000 Details

LTL-4221N

LED RED DIFFUSED T-1 T/H

Lite-On Inc.

$0.36000 Details
Additional Resources
Standard Package 45
Other Names *LM2940CT-5.0/NOPB
LM2940CT50NOPB