USD
Favorite

IRF9530NPBF P-Channel 100V 14A (Tc) 79W (Tc) Through Hole TO-220AB
Price & Procurement
1,605 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.84800 $8.48
100 0.66130 $66.13
500 0.54626 $273.13
1,000 0.43125 $431.25

Submit a request for quotation on quantities greater than those displayed.

IRF9530NPBF

Datasheet
Digi-Key Part Number IRF9530NPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF9530NPBF
Copy  
Description MOSFET P-CH 100V 14A TO-220AB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 100V 14A (Tc) 79W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Tube 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 14A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 200mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 58nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 760pF @ 25V
FET Feature -
Power Dissipation (Max) 79W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

IRF530NPBF

MOSFET N-CH 100V 17A TO-220AB

Infineon Technologies

$0.83000 Details

IRF530PBF

MOSFET N-CH 100V 14A TO-220AB

Vishay Siliconix

$1.05000 Details

IRFR5305TRPBF

MOSFET P-CH 55V 31A DPAK

Infineon Technologies

$1.09000 Details

LM324N

IC OPAMP GP 4 CIRCUIT 14DIP

Texas Instruments

$0.52000 Details

25LC256-I/P

IC EEPROM 256K SPI 10MHZ 8DIP

Microchip Technology

$1.18000 Details

IRF3205PBF

MOSFET N-CH 55V 110A TO-220AB

Infineon Technologies

$1.34000 Details
Additional Resources
Standard Package 50
Other Names *IRF9530NPBF
SP001570634