USD
Favorite

Price & Procurement
985 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37500 $13.75
100 1.10530 $110.53
500 0.90808 $454.04
1,000 0.75241 $752.41
2,500 0.70052 $1,751.29
5,000 0.69014 $3,450.69
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

IRF740PBF

Datasheet
Digi-Key Part Number IRF740PBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRF740PBF
Copy  
Description MOSFET N-CH 400V 10A TO-220AB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

N-Channel 400V 10A (Tc) 125W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 63nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 25V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

IRF740BPBF

MOSFET N-CH 400V 10A TO-220AB

Vishay Siliconix

$1.42000 Details

IRF730PBF

MOSFET N-CH 400V 5.5A TO-220AB

Vishay Siliconix

$1.32000 Details

IR2110PBF

IC DRIVER HIGH/LOW SIDE 14DIP

Infineon Technologies

$2.92000 Details

IRF3205PBF

MOSFET N-CH 55V 110A TO-220AB

Infineon Technologies

$1.34000 Details

3306F-1-101

TRIMMER 100 OHM 0.2W PC PIN TOP

Bourns Inc.

$0.43000 Details

IRF9530NPBF

MOSFET P-CH 100V 14A TO-220AB

Infineon Technologies

$0.95000 Details
Additional Resources
Standard Package 50
Other Names *IRF740PBF