USD
Favorite

HGTG20N60A4D IGBT 600V 70A 290W Through Hole TO-247-3
Price & Procurement
367 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.20300 $32.03
25 3.02840 $75.71
100 2.42280 $242.28
250 2.28820 $572.05
500 2.15360 $1,076.80
1,000 1.84402 $1,844.02
2,500 1.81710 $4,542.75
5,000 1.65558 $8,277.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

HGTG20N60A4D

Datasheet
Digi-Key Part Number HGTG20N60A4DFS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HGTG20N60A4D
Copy  
Description IGBT 600V 70A 290W TO247
Copy  
Detailed Description

IGBT 600V 70A 290W Through Hole TO-247-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Not For New Designs
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 70A
Current - Collector Pulsed (Icm) 280A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 20A
Power - Max 290W
Switching Energy 105µJ (on), 150µJ (off)
Input Type Standard
Gate Charge 142nC
Td (on/off) @ 25°C 15ns/73ns
Test Condition 390V, 20A, 3Ohm, 15V
Reverse Recovery Time (trr) 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
Base Part Number HGTG20N60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HGTG40N60A4

IGBT 600V 75A 625W TO247

ON Semiconductor

$9.37000 Details

HGTG30N60A4D

IGBT 600V 75A 463W TO247

ON Semiconductor

$5.48000 Details
Additional Resources
Standard Package 450
Other Names HGTG20N60A4D-ND
HGTG20N60A4DFS
HGTG20N60A4D_NL
HGTG20N60A4D_NL-ND