USD
Favorite

FH41-31S-0.5SH(05) 31 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
885 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82500 $28.25
25 2.58960 $64.74
50 2.47180 $123.59
100 2.35400 $235.40
250 2.05976 $514.94
500 2.00090 $1,000.45
1,000 1.70665 $1,706.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HFY031TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.44450
  • Digi-Reel®  : HFY031DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®

FH41-31S-0.5SH(05)

Datasheet
Digi-Key Part Number HFY031CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH41-31S-0.5SH(05)
Copy  
Description CONN FFC BOTTOM 31POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 31
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XF3M-3115-1B

CONN FFC FPC 31POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$2.54000 Details

LP3855EMP-5.0/NOPB

IC REG LINEAR 5V 1.5A SOT223-5

Texas Instruments

$4.77000 Details

X.FL-R-SMT-1(02)

CONN UMC RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.75000 Details

X.FL-2LPP-068K3TS-A-(100)

CBL ASSY X.FL PLUG-PLUG 3.937"

Hirose Electric Co Ltd

$8.30000 Details

3-1734839-1

CONN FPC TOP 31POS 0.50MM R/A

TE Connectivity AMP Connectors

$1.55000 Details
Additional Resources
Standard Package 1
Other Names *FH41-31S-0.5SH(05)
HFY031CT