USD
Favorite

HF625/06-100M Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 16.4' (5.00m)
Price & Procurement
18 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 $6.93
5 5.73800 $28.69
10 5.28900 $52.89
25 4.74680 $118.67
50 4.37320 $218.66
100 4.01800 $401.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: HF06S-10-ND
  • Description: CBL RIBN 6COND 0.039 GRAY 32.8'
  • Quantity Available: 16 - Immediate
    Value Added Item 
  • Digi-Key Part Number: HF06S-30-ND
  • Description: CBL RIBN 6COND 0.039 GRAY 98.4'
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: HF06S-50-ND
  • Description: CBL RIBN 6COND 0.039 GRY 164.04'
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: HF06S-70-ND
  • Description: CBL RIBN 6COND 0.039 GRAY 229.6'
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: HF06S-100-ND
  • Description: CBL RIBN 6COND 0.039 GRAY 100M
  • Quantity Available: 27 - Immediate

HF625/06-100M

Datasheet
Digi-Key Part Number HF06S-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HF625/06-100M
Copy  
Description CBL RIBN 6COND 0.039 GRAY 5M
Copy  
Detailed Description

Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 16.4' (5.00m)

Copy  
Documents & Media
Datasheets HF625 Series Datasheet
2178 Series Brochure
Featured Product HF Cables
Online Catalog HF625 Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series HF625
Part Status Active
Cable Type Flat Cable
Number of Conductors 6
Pitch 0.039" (1.00mm)
Length 16.4' (5.00m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 0.236" (6.00mm)
Jacket (Insulation) Material Polyolefin (PO)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings UL Style 21682
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance -
First Conductor Mark Red
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

89361-706LF

CONN RCPT 6POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.09000 Details

PR20C03VBDN

CONN HEADER VERT 6POS 2MM

METZ CONNECT USA Inc.

$0.18000 Details

RB1-125BAG1A

CONN MAGJACK 1PORT 100 BASE-T

WIZnet

$2.55000 Details

89947-706LF

CONN RCPT 6POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.28000 Details

98424-G52-06LF

CONN HEADER SMD 6POS 2MM

Amphenol ICC (FCI)

$1.20000 Details

89361-106LF

CONN RCPT 6POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.38000 Details
Additional Resources
Standard Package 1
Other Names HF06S-5