USD

Non-Stock

DF13A-6P-1.25H(20)

Datasheet
Digi-Key Part Number H3371-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF13A-6P-1.25H(20)
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets DF13 Series Datasheet
DF13 Series Datasheet
DF13A-xP-1.25H(20) Spec
Featured Product DF13 Series
Product Training Modules Wire-to-Board Connector
PCN Obsolescence/ EOL Multiple Devices 12/Mar/2018
HTML Datasheet DF13 Series Datasheet
DF13A-xP-1.25H(20) Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging Tube 
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.142" (3.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF13-6S-1.25C

CONN SOCKET HOUSING 6POS 1.25MM

Hirose Electric Co Ltd

$0.19000 Details
Additional Resources
Standard Package 39
Other Names *DF13A-6P-1.25H(20)
DF13A6P125H20
H3371