USD
Favorite

GPQC10-1/0 Cable Clamp, Grounding Bronze, Silver Pipe Mount, Adjustable
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.09000 $55.09
10 53.51600 $535.16
25 51.94200 $1,298.55
50 50.36800 $2,518.40
100 48.79400 $4,879.40

Submit a request for quotation on quantities greater than those displayed.

GPQC10-1/0

Datasheet
Digi-Key Part Number 298-13053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GPQC10-1/0
Copy  
Description CBL CLAMP GROUND PIPE MOUNT ADJ
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clamp, Grounding Bronze, Silver Pipe Mount, Adjustable

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series StructuredGround™
Packaging Bulk 
Part Status Active
Type Clamp, Grounding
Type Attributes Split Bolt, Quad Opening
Opening Size -
Mounting Type Pipe Mount, Adjustable
Material Bronze, Steel
Color Bronze, Silver
Length 3.380" (85.85mm)
Width 4.190" (106.43mm)
Height 3.190" (81.03mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features 1.000" ~ 1.125" (25.40mm ~ 28.58mm) Round, 0.875" (22.22mm) Square Pedestal
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 07498309846
298-13053
GPQC10-1/0-ND