USD
Favorite

Price & Procurement
3,983 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.13400 $31.34
25 2.89160 $72.29
50 2.71580 $135.79
100 2.54670 $254.67
500 2.19700 $1,098.50

Submit a request for quotation on quantities greater than those displayed.

GF0501

Datasheet
Digi-Key Part Number GF0501-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GF0501
Copy  
Description SPEAKER 8OHM 250MW TOP PORT 87DB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Ohms General Purpose Speaker 250mW 450Hz ~ 5.9kHz Top Round 87dB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series GF
Packaging Tray 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 450Hz ~ 5.9kHz
Frequency - Self Resonant 450Hz
Impedance 8 Ohms
Efficiency - dBA 87.00
Efficiency - Testing 250mW/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 250mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone Paper
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 0.689" (17.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 037-0104R