USD
Favorite

G2RV-SR700-AP DC12 General Purpose Relay SPDT (1 Form C) DIN Rail
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.47000 $20.47
10 19.44400 $194.44
25 18.42040 $460.51
50 17.39720 $869.86
100 16.37380 $1,637.38
250 15.35040 $3,837.60
500 14.32704 $7,163.52
1,000 13.81536 $13,815.36
5,000 13.61069 $68,053.44

Submit a request for quotation on quantities greater than those displayed.

G2RV-SR700-AP DC12

Datasheet
Digi-Key Part Number Z5826-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SR700-AP DC12
Copy  
Description RELAY GEN PURPOS SPDT 50MA 12VDC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV-SR
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 27.9mA
Coil Type Non Latching
Features Socket Included
Termination Style Screw Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 9.6 VDC
Must Release Voltage 1.2 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RVSR700APDC12
Z5826