USD
Favorite

G2RV-SR700-AP AC/DC24 General Purpose Relay SPDT (1 Form C) DIN Rail
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.47000 $20.47

Submit a request for quotation on quantities greater than those displayed.

G2RV-SR700-AP AC/DC24

Datasheet
Digi-Key Part Number G2RV-SR700-APAC/DC24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SR700-AP AC/DC24
Copy  
Description RELAY GEN PUR SPDT 50MA 24VAC/DC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV-SR
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 24VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 12.6mA
Coil Type Non Latching
Features Socket Included
Termination Style Screw Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VAC/DC
Must Release Voltage 2.4 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SR700-AP AC/DC24-ND
G2RV-SR700-APAC/DC24