USD
Favorite

G2RV-SR501 AC/DC24 General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.47000 $20.47
10 19.44400 $194.44
25 18.42040 $460.51
50 17.39720 $869.86
100 16.37380 $1,637.38
250 15.35040 $3,837.60
500 14.32704 $7,163.52
1,000 13.81536 $13,815.36
5,000 13.61069 $68,053.44

Submit a request for quotation on quantities greater than those displayed.

G2RV-SR501 AC/DC24

Datasheet
Digi-Key Part Number Z7789-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SR501 AC/DC24
Copy  
Description RELAY GEN PURPOSE SPDT 6A 24V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV-SR
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 24VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 6A
Switching Voltage 440VAC, 125VDC - Max
Coil Current 12.6mA
Coil Type Non Latching
Features Socket Included, Test Button
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VAC/DC
Must Release Voltage 2.4 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Alloy
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SR501 AC/DC24-ND
G2RVSR501AC/DC24
G2RVSR501ACDC24
Z7789