USD
Favorite

G2RV-SR500-AP AC110 General Purpose Relay SPDT (1 Form C) DIN Rail
Price & Procurement
9 In Stock
Can ship immediately Factory Stock : 171
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.78000 $23.78
10 22.59100 $225.91
25 21.40200 $535.05
50 20.21300 $1,010.65
100 19.02400 $1,902.40
250 17.83500 $4,458.75
500 16.64600 $8,323.00
1,000 16.05150 $16,051.50
5,000 15.81370 $79,068.50

Submit a request for quotation on quantities greater than those displayed.

G2RV-SR500-AP AC110

Datasheet
Digi-Key Part Number Z5759-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SR500-AP AC110
Copy  
Description RELAY GEN PURP SPDT 50MA 110VAC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV-SR
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 110VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 5.9mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 88 VAC
Must Release Voltage 11 VAC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RVSR500APAC110
Z5759