USD
Favorite

G2RV-SR500-AP AC/DC48 General Purpose Relay SPDT (1 Form C) DIN Rail
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.32000 $21.32
10 20.25400 $202.54
25 19.18800 $479.70
50 18.12200 $906.10
100 17.05600 $1,705.60
250 15.99000 $3,997.50
500 14.92400 $7,462.00
1,000 14.39100 $14,391.00
5,000 14.17780 $70,889.00

Submit a request for quotation on quantities greater than those displayed.

G2RV-SR500-AP AC/DC48

Datasheet
Digi-Key Part Number Z5758-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SR500-AP AC/DC48
Copy  
Description RELAY GEN PUR SPDT 50MA 48VAC/DC
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV-SR
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 48VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 6.1mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 38.4 VAC/DC
Must Release Voltage 4.8 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RVSR500APACDC48
Z5758