USD

Photo Not Available
G2RV-SL501 AC/DC24 General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Non-Stock

G2RV-SL501 AC/DC24

Datasheet
Digi-Key Part Number G2RV-SL501AC/DC24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL501 AC/DC24
Copy  
Description RELAY GEN PURPOSE SPDT 6A 24V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 24VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 6A
Switching Voltage 440VAC, 125VDC - Max
Coil Current 13mA
Coil Type Non Latching
Features Socket Included, Test Button
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VAC/DC
Must Release Voltage 2.4 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Indium (AgSnIn)
Relay Type General Purpose
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names G2RV-SL501 AC/DC24-ND
G2RV-SL501AC/DC24
G2RVSL501ACDC24