USD
Favorite

Photo Not Available
G2RV-SL500-AP AC230 General Purpose Relay SPDT (1 Form C) DIN Rail
In Stock: 10
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.86000 $17.86

Submit a request for quotation on quantities greater than those displayed.

G2RV-SL500-AP AC230

Datasheet
Digi-Key Part Number Z9470-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL500-AP AC230
Copy  
Description RELAY GEN PURP SPDT 50MA 230VAC
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 230VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 7.3mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 184 VAC
Must Release Voltage 23 VAC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Indium (AgSnIn), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SL500-AP AC230-ND
G2RV-SL500-APAC230
G2RV-SL500-APAC230-ND
G2RVSL500APAC230
Z9470