USD
Favorite

G2RV-SL500-AP AC110 General Purpose Relay SPDT (1 Form C) DIN Rail
In Stock: 1
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.24000 $16.24

Submit a request for quotation on quantities greater than those displayed.

G2RV-SL500-AP AC110

Datasheet
Digi-Key Part Number Z7802-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL500-AP AC110
Copy  
Description RELAY GEN PURP SPDT 50MA 110VAC
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 110VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 7.1mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 88 VAC
Must Release Voltage 11 VAC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Indium (AgSnIn), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SL500-AP AC110-ND
G2RVSL500APAC110
Z7802