USD

Photo Not Available
G2RV-SL500-AP AC/DC48 General Purpose Relay SPDT (1 Form C) DIN Rail
Non-Stock

G2RV-SL500-AP AC/DC48

Datasheet
Digi-Key Part Number G2RV-SL500-APAC/DC48-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL500-AP AC/DC48
Copy  
Description RELAY GEN PUR SPDT 50MA 48VAC/DC
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 48VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 50mA
Switching Voltage 30VAC, 36VDC - Max
Coil Current 5.2mA
Coil Type Non Latching
Features Socket Included
Termination Style Spring Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 38.4 VAC/DC
Must Release Voltage 4.8 VAC/DC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Indium (AgSnIn), Gold (Au)
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names G2RV-SL500-AP AC/DC48-ND
G2RV-SL500-APAC/DC48
G2RVSL500APAC/DC48