USD
Favorite

FQB30N06LTM N-Channel 60V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
6,755 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19600 $11.96
25 1.13560 $28.39
100 0.85160 $85.16
250 0.84344 $210.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FQB30N06LTMTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 6,400 - Immediate
  • Unit Price: $0.72179
  • Digi-Reel®  : FQB30N06LTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,755 - Immediate
  • Unit Price: Digi-Reel®

FQB30N06LTM

Datasheet
Digi-Key Part Number FQB30N06LTMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FQB30N06LTM
Copy  
Description MOSFET N-CH 60V 32A D2PAK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 60V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount D²PAK (TO-263AB)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 35mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1040pF @ 25V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 79W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number FQB3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FQP30N06L

MOSFET N-CH 60V 32A TO-220

ON Semiconductor

$1.22000 Details
Additional Resources
Standard Package 1
Other Names FQB30N06LTMCT