USD
Favorite

V14E25P 39V 4kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
1,324 In Stock
Can ship immediately Factory Stock : 700
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
25 0.56680 $14.17
100 0.49360 $49.36
250 0.42960 $107.40
500 0.36560 $182.80
1,000 0.29248 $292.48
2,500 0.26506 $662.65
5,000 0.24678 $1,233.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V14E25P

Datasheet
Digi-Key Part Number F6213-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V14E25P
Copy  
Description VARISTOR 39V 4KA DISC 14MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

39V 4kA Varistor 1 Circuit Through Hole Disc 14mm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LV UltraMOV™
Packaging Bulk 
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35.1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42.9V
Current - Surge 4kA
Energy 55J
Number of Circuits 1
Capacitance @ Frequency 6200pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SI4447ADY-T1-GE3

MOSFET P-CH 40V 7.2A 8SOIC

Vishay Siliconix

$0.56000 Details

MM3Z10VC

DIODE ZENER 10V 200MW SOD323F

ON Semiconductor

$0.20000 Details

TBU-CA065-200-WH

SURGE SUPP TBU 200MA 650VIMP SMD

Bourns Inc.

$1.62000 Details

LTV-814H

OPTOISOLATR 5KV TRANSISTOR 4-DIP

Lite-On Inc.

$0.50000 Details

MOV-10D201KTR

VARISTOR 200V 2.5KA DISC 10MM

Bourns Inc.

$0.49000 Details

60R250XMR

PTC RESET FUSE 60V 2.5A RADIAL

Littelfuse Inc.

$0.72000 Details
Additional Resources
Standard Package 700
Other Names F6213