USD
Favorite

ENC28J60-I/SP Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Price & Procurement
395 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
25 2.77000 $69.25
100 2.51000 $251.00

Submit a request for quotation on quantities greater than those displayed.

ENC28J60-I/SP

Datasheet
Digi-Key Part Number ENC28J60-I/SP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ENC28J60-I/SP
Copy  
Description IC ETHERNET CTRLR W/SPI 28SDIP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Active
Protocol Ethernet
Function Controller
Interface SPI
Standards 10 Base-T PHY
Voltage - Supply 3.1V ~ 3.6V
Current - Supply 160mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
Base Part Number ENC28J60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164121

BOARD DAUGHTER PICTAIL ETHERNET

Microchip Technology

$57.99000 Details

AC164123

BOARD DAUGHTER ETH PICTAIL PLUS

Microchip Technology

$45.00000 Details

MIKROE-971

BOARD ACCY ETH CLICK MIKROBUS

MikroElektronika

$24.96000 Details

BOB-00765

ETHERNET INTERFACE BOARD - ENC28

SparkFun Electronics

$35.00000 Details

MIKROE-124

BOARD SERIAL ETHERNET

MikroElektronika

$27.21000 Details
Additional Resources
Standard Package 15
Other Names ENC28J60ISP