USD
Favorite

DSPIC33FJ256GP710-I/PF dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
832 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 $7.81
25 7.16000 $179.00
100 6.48000 $648.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33FJ256GP710-I/PF

Datasheet
Digi-Key Part Number DSPIC33FJ256GP710-I/PF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33FJ256GP710-I/PF
Copy  
Description IC MCU 16BIT 256KB FLASH 100TQFP
Copy  
Detailed Description

dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33F
Packaging Tray 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 40 MIPs
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals AC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 85
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 30K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 32x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number DSPIC33FJ256GP710
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

MA330011

MODULE DSPIC33 100P TO 100QFP

Microchip Technology

$25.00000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$35.03000 Details

MIKROE-1205

EASYPIC FUSION V7 DSPIC33/PIC24/

MikroElektronika

$186.16000 Details

AC164323

MODULE SKT FOR 100TQFP

Microchip Technology

$199.99000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$499.98000 Details

DKSB1001B

DSPIC33 BREAKOUT BOARD

Digi-Key Evaluation Boards

$25.20000 Details
You May Also Be Interested In

CSX-750FBC25000000T

XTAL OSC XO 25.0000MHZ CMOS SMD

Citizen Finedevice Co Ltd

$1.98000 Details

VAWQ3-Q24-S5H

DC DC CONVERTER 5V 3W

CUI Inc.

$18.77000 Details

929852-01-20-RA

CONN RCPT 40POS 0.1 GOLD PCB

3M

$3.92000 Details

DLP-USB1232H

MODULE USB-TO-UART/FIFO HS 18DIP

DLP Design Inc.

$28.95000 Details

R1D-0512-R

DC DC CONVERTER +/-12V 1W

Recom Power

$7.17000 Details

632L3I050M00000

XTAL OSC XO 50.0000MHZ HCMOS SMD

CTS-Frequency Controls

$1.84000 Details
Additional Resources
Standard Package 90
Other Names DSPIC33FJ256GP710IPF