USD

Product Index > Circuit Protection > TVS - Diodes

Results: 3
3 Similar Products Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Similar Products Remaining

DSL70 E6327
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DSL70E6327HTSA1 Datasheet DSL70E6327HTSA1 - Infineon Technologies DSL70E6327HTSA1TR-ND TVS DIODE 50V 9V SOT143-4 27,000 - Immediate Available: 27,000 $0.21700 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Steering (Rail to Rail) 2
-
50V (Max)
-
9V 27A (8/20µs) 245W No General Purpose 2.5pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
DSL70E6327HTSA1 Datasheet DSL70E6327HTSA1 - Infineon Technologies DSL70E6327HTSA1CT-ND TVS DIODE 50V 9V SOT143-4 29,534 - Immediate Available: 29,534 $0.63000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Steering (Rail to Rail) 2
-
50V (Max)
-
9V 27A (8/20µs) 245W No General Purpose 2.5pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
DSL70E6327HTSA1 Datasheet DSL70E6327HTSA1 - Infineon Technologies DSL70E6327HTSA1DKR-ND TVS DIODE 50V 9V SOT143-4 29,534 - Immediate Available: 29,534 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Steering (Rail to Rail) 2
-
50V (Max)
-
9V 27A (8/20µs) 245W No General Purpose 2.5pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-253-4, TO-253AA PG-SOT143-4
Results per Page
Page 1/1

04:13:13 9/23/2019