USD
Favorite

DSB1-66G02-3018-90-01 LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip
Price & Procurement
72 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.86000 $16.86
10 16.21300 $162.13

Submit a request for quotation on quantities greater than those displayed.

DSB1-66G02-3018-90-01

Datasheet
Digi-Key Part Number 1672-DSB1-66G02-3018-90-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSB1-66G02-3018-90-01
Copy  
Description LUMINOUS DIM TO WARM BOARD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip

Copy  
Documents & Media
Datasheets LED Modules - Dim To Warm Linear
Featured Product Dim-to-Warm Modules
Online Catalog Dim To Warm Linear LED Modules
Product Attributes
Type Description Select All
Categories
Manufacturer New Energy
Series -
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 2400K (1800K ~ 3000K)
Wavelength -
Configuration Linear Light Strip
Luminous Flux @ Current/Temperature 2545lm (Typ)
Current - Test 700mA
Temperature - Test 105°C
Voltage - Forward (Vf) (Typ) 36.6V
Lumens/Watt @ Current - Test 99 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 92
Viewing Angle -
Features -
Size / Dimension 559.50mm L x 22.00mm W
Height 6.00mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

L202-3080033C30000

LED 3535L 3P11S 3000K 80CRI

Lumileds

$15.69000 Details

CXM-22-35-80-54-AC40-F5-3

LED COB CXM22

Luminus Devices Inc.

$21.35000 Details

PLED200W-285-C0700-D

LED DRIVR CC AC/DC 95-285V 700MA

Thomas Research Products

$17.29000 Details

SSB1-72F16-4090-00

OSRAM QUATUM DOT 3030 LINEAR BOA

New Energy

$23.00000 Details

LN-DN-22-27K-65K-90

22" LINEAR DYNAMIC WHITE MODULE

Luxtech, LLC

$35.43000 Details

COB-WD-10-1512-30K-18K-90

10MM WARM DIM COB, 30-18K 90CRI

Luxtech, LLC

$16.80000 Details
Additional Resources
Standard Package 10
Other Names 1672-DSB1-66G02-3018-90-01