USD
Favorite

DS1390U-18+ Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
1,877 In Stock
Can ship immediately Factory Stock : 6,650
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.34600 $33.46
25 3.16360 $79.09
100 2.74170 $274.17
250 2.60108 $650.27
500 2.33396 $1,166.98
1,000 1.96840 $1,968.40
2,500 1.86998 $4,674.95
5,000 1.81087 $9,054.34

Submit a request for quotation on quantities greater than those displayed.

DS1390U-18+

Datasheet
Digi-Key Part Number DS1390U-18+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1390U-18+
Copy  
Description IC RTC CLK/CALENDAR SPI 10-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.71V ~ 1.89V
Voltage - Supply, Battery 1.3V ~ 3.7V
Current - Timekeeping (Max) 100µA @ 1.71V ~ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number DS1390
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names DS1390U18