USD
Favorite

DS1340C-18# Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
577 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14
10 5.51800 $55.18
25 5.21680 $130.42
100 4.52110 $452.11
250 4.28924 $1,072.31
500 3.84872 $1,924.36
1,000 3.24590 $3,245.90
2,500 3.08361 $7,709.02
5,000 2.98613 $14,930.66

Submit a request for quotation on quantities greater than those displayed.

DS1340C-18#

Datasheet
Digi-Key Part Number DS1340C-18#-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1340C-18#
Copy  
Description IC RTC CLK/CALENDAR I2C 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Leap Year, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.71V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 3.7V
Current - Timekeeping (Max) 100µA @ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS1340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46