USD
Favorite

Photo Not Available
DPF14-206FIB-M 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Price & Procurement
1,727 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.46900 $4.69
25 0.45800 $11.45
50 0.44760 $22.38
100 0.43690 $43.69
500 0.42620 $213.10
1,000 0.39424 $394.24

Submit a request for quotation on quantities greater than those displayed.

DPF14-206FIB-M

Digi-Key Part Number 298-19720-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPF14-206FIB-M
Copy  
Description CONN QC RCPT 14-16AWG 0.187
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated

Copy  
Documents & Media
Datasheets DPFxx-2xxFIB Drawing
Environmental Information Panduit RoHS3 Statement
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series DiscoGrip™
Packaging Bulk 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.156" (2.29mm ~ 3.96mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling

CT-1525

TOOL HAND CRIMPER 10-26AWG SIDE

Panduit Corp

$350.99000 Details

CT-520CH

TOOL CRIMP HEAD FOR CT-600-A

Panduit Corp

$585.39000 Details
Additional Resources
Standard Package 1,000
Other Names 298-19720
DPF14-206FIB-M-ND