USD
Favorite

Price & Procurement
2,570 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19900 $11.99
100 1.03400 $103.40
500 0.84600 $423.00
1,000 0.75200 $752.00
5,000 0.65800 $3,290.00
10,000 0.62510 $6,251.00

Submit a request for quotation on quantities greater than those displayed.

DF11-6DS-2DSA(06)

Datasheet
Digi-Key Part Number H10183-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF11-6DS-2DSA(06)
Copy  
Description CONN RCPT 6POS 0.079 GOLD PCB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Receptacle Connector Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF11
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.244" (6.20mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 7.8mm, 8.45mm
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 250V
Applications General Purpose
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

DF11-6DP-2DSA(01)

CONN HEADER VERT 6POS 2MM

Hirose Electric Co Ltd

$0.78000 Details

DF11-6DP-2DS(52)

CONN HEADER R/A 6POS 2MM

Hirose Electric Co Ltd

$1.07000 Details

DF11-6DP-2DSA(24)

CONN HEADER VERT 6POS 2MM

Hirose Electric Co Ltd

$0.42000 Details

DF11-6DEP-2A

CONN ADAPT PLUG/PLUG 6POS 2MM

Hirose Electric Co Ltd

$0.70000 Details

DF11-6DP-2DS(24)

CONN HEADER R/A 6POS 2MM

Hirose Electric Co Ltd

$0.51000 Details

DF11G-6DP-2V(50)

CONN HEADER SMD 6POS 2MM

Hirose Electric Co Ltd

$1.43000 Details
You May Also Be Interested In

DF11-6DP-2DS(52)

CONN HEADER R/A 6POS 2MM

Hirose Electric Co Ltd

$1.07000 Details

LAN8710AI-EZK-TR

IC TRANSCEIVER FULL 4/4 32QFN

Microchip Technology

$1.56000 Details

DF11-6DP-2DSA(01)

CONN HEADER VERT 6POS 2MM

Hirose Electric Co Ltd

$0.78000 Details

DF11-8DS-2DSA(06)

CONN RCPT 8POS 0.079 GOLD PCB

Hirose Electric Co Ltd

$1.46000 Details

HI0603P600R-10

FERRITE BEAD 60 OHM 0603 1LN

Laird-Signal Integrity Products

$0.17000 Details

GRPB021VWVN-RC

CONN HEADER VERT 2POS 1.27MM

Sullins Connector Solutions

$0.25000 Details
Additional Resources
Standard Package 100
Other Names *DF11-6DS-2DSA(06)
543-0553-9-06
DF116DS2DSA06
H10183