USD
Favorite

Price & Procurement
10,527 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.94800 $19.48
25 1.82840 $45.71
50 1.74900 $87.45
100 1.66950 $166.95
250 1.51052 $377.63
500 1.39126 $695.63
1,000 1.19250 $1,192.50
2,500 1.11300 $2,782.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PJ-065B

Datasheet
Digi-Key Part Number CP-065B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PJ-065B
Copy  
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Bulk 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.240" (6.10mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 5A
Mating Length/Depth 0.421" (10.70mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material Brass
Operating Temperature -25°C ~ 70°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass, Phosphor Bronze
Thread Size 5/16"-32
Body Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PPM-2-5525

POWER PLUG, 2.5 X 5.5 X 23 MM, S

CUI Devices

$0.46000 Details

PPM-2-5525-SG

POWER PLUG, 2.5 X 5.5 X 20.5 MM,

CUI Devices

$0.46000 Details

PPM-2-5525-SG-WT

POWER PLUG, 2.5 X 5.5 X 21 MM, S

CUI Devices

$0.44000 Details
Associated Product

PJ-005X-HDW

REPLACE NUT&WASHER FOR PJ-005A/B

CUI Devices

$0.45000 Details
You May Also Be Interested In

PP3-002BH

CONN PWR PLUG 2.5X5.5MM SOLDER

CUI Devices

$1.49000 Details

PJ-065A

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$2.11000 Details

PP3-002B

CONN PWR PLUG 2.5X5.5MM SOLDER

CUI Devices

$1.29000 Details

CA-2184

CABLE ASSY STR 2.5MM 6' 24 AWG

Tensility International Corp

$2.42000 Details

10-00120

CABLE ASSY 5.5X2.5MM STR 2M

Tensility International Corp

$6.20000 Details

CA-2188

CABLE ASSY R/A 2.5MM 6' 24 AWG

Tensility International Corp

$2.50000 Details
Additional Resources
Standard Package 500
Other Names 045-1531R
CP-065B
PJ065B