USD
Product Index > Resistors > Chip Resistor - Surface Mount

Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

CSRN2512FKR200
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
CSRN2512FKR200 Datasheet CSRN2512FKR200 - Stackpole Electronics Inc CSRN2512FKR200TR-ND CSRN2512FKR200 RES 0.2 OHM 1% 2W 2512 125,000 - Immediate
45,000 - Factory Stock
Available: 125,000
$0.12600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
CSRN Active 200 mOhms ±1% 2W Thick Film Current Sense ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric)
-
2512 0.250" L x 0.124" W (6.35mm x 3.15mm) 0.028" (0.70mm) 2
-
CSRN2512FKR200 Datasheet CSRN2512FKR200 - Stackpole Electronics Inc CSRN2512FKR200CT-ND CSRN2512FKR200 RES 0.2 OHM 1% 2W 2512 125,447 - Immediate
45,000 - Factory Stock
Available: 125,447
$0.63000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
CSRN Active 200 mOhms ±1% 2W Thick Film Current Sense ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric)
-
2512 0.250" L x 0.124" W (6.35mm x 3.15mm) 0.028" (0.70mm) 2
-
CSRN2512FKR200 Datasheet CSRN2512FKR200 - Stackpole Electronics Inc CSRN2512FKR200DKR-ND CSRN2512FKR200 RES 0.2 OHM 1% 2W 2512 125,447 - Immediate
45,000 - Factory Stock
Available: 125,447
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
CSRN Active 200 mOhms ±1% 2W Thick Film Current Sense ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric)
-
2512 0.250" L x 0.124" W (6.35mm x 3.15mm) 0.028" (0.70mm) 2
-
Results per Page
Page 1/1

15:31:37 9/18/2020