USD
Product Index > Resistors > Chip Resistor - Surface Mount

Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

CSRN2010FKR750
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
CSRN2010FKR750 Datasheet CSRN2010FKR750 - Stackpole Electronics Inc CSRN2010FKR750TR-ND CSRN2010FKR750 RES 0.75 OHM 1% 1W 2010 3,000 - Immediate Available: 3,000 $0.10400 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
CSRN Active 750 mOhms ±1% 1W Thick Film Current Sense ±250ppm/°C -55°C ~ 155°C 2010 (5025 Metric)
-
2010 0.197" L x 0.097" W (5.00mm x 2.45mm) 0.030" (0.75mm) 2
-
CSRN2010FKR750 Datasheet CSRN2010FKR750 - Stackpole Electronics Inc CSRN2010FKR750CT-ND CSRN2010FKR750 RES 0.75 OHM 1% 1W 2010 5,203 - Immediate Available: 5,203 $0.59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
CSRN Active 750 mOhms ±1% 1W Thick Film Current Sense ±250ppm/°C -55°C ~ 155°C 2010 (5025 Metric)
-
2010 0.197" L x 0.097" W (5.00mm x 2.45mm) 0.030" (0.75mm) 2
-
CSRN2010FKR750 Datasheet CSRN2010FKR750 - Stackpole Electronics Inc CSRN2010FKR750DKR-ND CSRN2010FKR750 RES 0.75 OHM 1% 1W 2010 5,203 - Immediate Available: 5,203 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
CSRN Active 750 mOhms ±1% 1W Thick Film Current Sense ±250ppm/°C -55°C ~ 155°C 2010 (5025 Metric)
-
2010 0.197" L x 0.097" W (5.00mm x 2.45mm) 0.030" (0.75mm) 2
-
Results per Page
Page 1/1

14:49:33 9/23/2020