USD
Favorite

CLMAR2/0-14-Q Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud
Price & Procurement
144 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.93000 $15.93

Submit a request for quotation on quantities greater than those displayed.

CLMAR2/0-14-Q

Datasheet
Digi-Key Part Number 298-10538-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLMAR2/0-14-Q
Copy  
Description CONN TERM RECT LUG 2/0-14AWG 1/4
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Terminal Type Lug, Grounding
Stud/Tab Size 1/4 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.185" (4.70mm)
Length - Overall 1.205" (30.60mm)
Width - Outer Edges -
Mounting Type Free Hanging (In-Line)
Termination Screw
Wire Gauge 2/0-14 AWG
Insulation Non-Insulated
Features With Screw
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.250" (6.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UGB2/0-414-12

12 PORT UNIVERSAL GROUND BAR

Panduit Corp

$52.92000 Details

UGB2/0-414-18

18 PORT UNIVERSAL GROUND BAR

Panduit Corp

$73.50000 Details

UGB-B-SO

UNIV GRND BAR BONDING STAND-OFFS

Panduit Corp

$53.39000 Details

N201-002-WH

CABLE MOD 8P8C PLUG TO PLUG 2'

Tripp Lite

$3.53000 Details

3240219

CONN RING CIRC 8AWG M5 CRIMP

Phoenix Contact

$1.34000 Details

3240099

CONN RING CIRC 4AWG M5 CRIMP

Phoenix Contact

$1.05000 Details
Additional Resources
Standard Package 1
Other Names 07498340220
298-10538
CLMAR2/0-14-Q-ND