USD
Favorite

Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.61000 $12.61
10 11.39000 $113.90
25 10.84160 $271.04
50 10.29340 $514.67
100 9.92790 $992.79
250 9.31888 $2,329.72
500 8.52706 $4,263.53
1,000 7.30891 $7,308.91

Submit a request for quotation on quantities greater than those displayed.

7205J51ZQE22

Datasheet
Digi-Key Part Number CKN2040-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7205J51ZQE22
Copy  
Description SWITCH ROCKER DPDT 5A 120V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Rocker Switch DPDT 5A (AC/DC) 120V Panel Mount, Snap-In

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series 7000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Snap-In
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

432802263

HDWR FRAME SNAP-IN .125" BLACK

C&K

$0.83000 Details

432702263

HDWR FRAME SNAP-IN .090" BLACK

C&K

$0.82000 Details
You May Also Be Interested In

7205J16ZQE22

SWITCH ROCKER DPDT 5A 120V

C&K

$13.95000 Details

M2028TJW01-FA-1A

SWITCH ROCKER DPDT 6A 125V

NKK Switches

$10.43000 Details
Additional Resources
Standard Package 1
Other Names *7205J51ZQE22
7205J51ZQE22-ND
CKN2040