USD
Favorite

Price & Procurement
724 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.36000 $15.36
10 13.87700 $138.77
25 13.20880 $330.22
50 12.54080 $627.04
100 12.09560 $1,209.56
250 11.35352 $2,838.38
500 10.38884 $5,194.42
1,000 8.90472 $8,904.72
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AP2D200TWBE

Datasheet
Digi-Key Part Number CKN10004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2D200TWBE
Copy  
Description SWITCH PUSH SPST-NO 0.125A 125V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Panel Mount, Front

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series AP
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Front
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 125mA (AC), 200mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 24V
Actuator Type Round, Button, Domed
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Circular - 13.80mm Dia
Operating Temperature -40°C ~ 105°C
Mechanical Life 1,000,000 Cycles
Electrical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

515D00000

SWITCH HEXNUT M13X1.25 AP SERIES

C&K

$0.77000 Details

655D00000

SWITCH GASKET PANEL AP SERIES

C&K

$0.60000 Details

647D00000

SWITCH LOCKWASHER AP SERIES

C&K

$0.50000 Details
You May Also Be Interested In

IPR3FAD2

SWITCH PUSH SPST-NO 0.5A 48V

APEM Inc.

$27.13000 Details

AP2D200TZBE

SWITCH PUSH SPST-NO 0.125A 125V

C&K

$14.45000 Details

IZNR3P422

SWITCH PUSH SPST-NO 0.2A 250V

APEM Inc.

$33.89000 Details

FI-RE51HL

CONN PLUG 0.5MM 51POS

JAE Electronics

$7.08000 Details

40-2390-00

SWITCH PUSH SPST-NO 2A 14V

Judco Manufacturing Inc.

$1.75000 Details

PB6B2RS2M1CAL00Y500

SWITCH PUSH SPST-NO 125MA 125V

TE Connectivity ALCOSWITCH Switches

$7.56000 Details
Additional Resources
Standard Package 80
Other Names *AP2D200TWBE
CKN10004