USD
Favorite

Photo Not Available
E3002S.41.86 2 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m)
Price & Procurement
5 In Stock
Can ship immediately Factory Stock : 65,000 Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 $6.22
5 5.08800 $25.44
10 3.95700 $39.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: CE3002N-41-100-ND
  • Description: CABLE 2COND 22AWG NATURAL 100'
  • Quantity Available: 5 - Immediate
    65,000 - Factory Stock 
    Value Added Item 
  • Digi-Key Part Number: CE3002N-41-50-ND
  • Description: CABLE 2COND 22AWG NATURAL 50'
  • Quantity Available: 7 - Immediate
    65,000 - Factory Stock 
    Value Added Item 
  • Digi-Key Part Number: CE3002N-41-1000-ND
  • Description: CABLE 2COND 22AWG NATURAL 1000'
  • Quantity Available: 2 - Immediate
    65,000 - Factory Stock 

E3002S.41.86

Datasheet
Digi-Key Part Number CE3002N-41-25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E3002S.41.86
Copy  
Description CABLE 2COND 22AWG NATURAL 25'
Copy  
Detailed Description

2 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 22 AWG
Conductor Strand 7/30
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Plenum
Jacket (Insulation) Diameter 0.120" (3.05mm)
Shield Type -
Length 25.00' (7.62m)
Jacket Color Natural
Ratings ASTM B-3
Features -
Voltage 300V
Operating Temperature 0°C ~ 75°C
Usage Alarm, Security, Sound
Jacket (Insulation) Thickness 0.0150" (0.381mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CE3002N-41-25