USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFS483H6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFS483H6327XTSA1 Datasheet BFS483H6327XTSA1 - Infineon Technologies BFS483H6327XTSA1TR-ND BFS483H6327XTSA1 RF TRANS 2 NPN 12V 8GHZ SOT363-6 33,000 - Immediate Available: 33,000 $0.25027 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 NPN (Dual) 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 19dB 450mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount 6-VSSOP, SC-88, SOT-363 PG-SOT363-6
BFS483H6327XTSA1 Datasheet BFS483H6327XTSA1 - Infineon Technologies BFS483H6327XTSA1CT-ND BFS483H6327XTSA1 RF TRANS 2 NPN 12V 8GHZ SOT363-6 35,072 - Immediate Available: 35,072 $0.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 NPN (Dual) 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 19dB 450mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount 6-VSSOP, SC-88, SOT-363 PG-SOT363-6
BFS483H6327XTSA1 Datasheet BFS483H6327XTSA1 - Infineon Technologies BFS483H6327XTSA1DKR-ND BFS483H6327XTSA1 RF TRANS 2 NPN 12V 8GHZ SOT363-6 35,072 - Immediate Available: 35,072 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 NPN (Dual) 12V 8GHz 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz 19dB 450mW 70 @ 15mA, 8V 65mA 150°C (TJ) Surface Mount 6-VSSOP, SC-88, SOT-363 PG-SOT363-6
Results per Page
Page 1/1

20:04:48 9/24/2020