USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR93AE6327HTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR93AE6327HTSA1 Datasheet BFR93AE6327HTSA1 - Infineon Technologies BFR93AE6327HTSA1TR-ND BFR93AE6327HTSA1 RF TRANS NPN 12V 6GHZ SOT23-3 12,000 - Immediate Available: 12,000 $0.10692 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 12V 6GHz 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz 9.5dB ~ 14.5dB 300mW 70 @ 30mA, 8V 90mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BFR93AE6327HTSA1 Datasheet BFR93AE6327HTSA1 - Infineon Technologies BFR93AE6327HTSA1CT-ND BFR93AE6327HTSA1 RF TRANS NPN 12V 6GHZ SOT23-3 12,978 - Immediate Available: 12,978 $0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 12V 6GHz 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz 9.5dB ~ 14.5dB 300mW 70 @ 30mA, 8V 90mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BFR93AE6327HTSA1 Datasheet BFR93AE6327HTSA1 - Infineon Technologies BFR93AE6327HTSA1DKR-ND BFR93AE6327HTSA1 RF TRANS NPN 12V 6GHZ SOT23-3 12,978 - Immediate Available: 12,978 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 12V 6GHz 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz 9.5dB ~ 14.5dB 300mW 70 @ 30mA, 8V 90mA 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

20:36:03 9/21/2020