USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR380FH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR380FH6327XTSA1 Datasheet BFR380FH6327XTSA1 - Infineon Technologies 448-BFR380FH6327XTSA1TR-ND BFR380FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 0 Available: 0
Standard Lead Time 10 Weeks
$0.08480 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 9V 14GHz 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz 9.5dB ~ 13.5dB 380mW 90 @ 40mA, 3V 80mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR380FH6327XTSA1 Datasheet BFR380FH6327XTSA1 - Infineon Technologies 448-BFR380FH6327XTSA1CT-ND BFR380FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 2,277 - Immediate Available: 2,277 $0.46000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 9V 14GHz 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz 9.5dB ~ 13.5dB 380mW 90 @ 40mA, 3V 80mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR380FH6327XTSA1 Datasheet BFR380FH6327XTSA1 - Infineon Technologies 448-BFR380FH6327XTSA1DKR-ND BFR380FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 2,277 - Immediate Available: 2,277 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 9V 14GHz 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz 9.5dB ~ 13.5dB 380mW 90 @ 40mA, 3V 80mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
Results per Page
Page 1/1

20:24:15 9/30/2020