USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR360L3E6765XTMA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR360L3E6765XTMA1 Datasheet BFR360L3E6765XTMA1 - Infineon Technologies BFR360L3E6765XTMA1TR-ND BFR360L3E6765XTMA1 RF TRANS NPN 9V 14GHZ TSLP-3-1 0 Available: 0
Standard Lead Time 10 Weeks
$0.08758 15,000 Minimum: 15,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 9V 14GHz 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz 11.5dB ~ 16dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SC-101, SOT-883 PG-TSLP-3-1
BFR360L3E6765XTMA1 Datasheet BFR360L3E6765XTMA1 - Infineon Technologies BFR360L3E6765XTMA1CT-ND BFR360L3E6765XTMA1 RF TRANS NPN 9V 14GHZ TSLP-3-1 14,943 - Immediate Available: 14,943 $0.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 9V 14GHz 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz 11.5dB ~ 16dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SC-101, SOT-883 PG-TSLP-3-1
BFR360L3E6765XTMA1 Datasheet BFR360L3E6765XTMA1 - Infineon Technologies BFR360L3E6765XTMA1DKR-ND BFR360L3E6765XTMA1 RF TRANS NPN 9V 14GHZ TSLP-3-1 14,943 - Immediate Available: 14,943 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 9V 14GHz 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz 11.5dB ~ 16dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SC-101, SOT-883 PG-TSLP-3-1
Results per Page
Page 1/1

22:10:27 9/18/2020