USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR360FH6765XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR360FH6765XTSA1 Datasheet BFR360FH6765XTSA1 - Infineon Technologies 448-BFR360FH6765XTSA1TR-ND BFR360FH6765XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 6,000 - Immediate Available: 6,000 $0.08586 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 9V 14GHz 1dB @ 1.8GHz 15.5dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR360FH6765XTSA1 Datasheet BFR360FH6765XTSA1 - Infineon Technologies 448-BFR360FH6765XTSA1CT-ND BFR360FH6765XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 6,000 - Immediate Available: 6,000 $0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 9V 14GHz 1dB @ 1.8GHz 15.5dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR360FH6765XTSA1 Datasheet BFR360FH6765XTSA1 - Infineon Technologies 448-BFR360FH6765XTSA1DKR-ND BFR360FH6765XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 6,000 - Immediate Available: 6,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 9V 14GHz 1dB @ 1.8GHz 15.5dB 210mW 90 @ 15mA, 3V 35mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
Results per Page
Page 1/1

22:54:20 9/27/2020