USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

BFR340FH6327XTSA1
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
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFR340FH6327XTSA1 Datasheet BFR340FH6327XTSA1 - Infineon Technologies BFR340FH6327XTSA1TR-ND BFR340FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 3,000 - Immediate Available: 3,000 $0.09774 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 9V 14GHz 0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz 13dB ~ 28dB 75mW 90 @ 5mA, 3V 20mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR340FH6327XTSA1 Datasheet BFR340FH6327XTSA1 - Infineon Technologies BFR340FH6327XTSA1CT-ND BFR340FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 4,288 - Immediate Available: 4,288 $0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 9V 14GHz 0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz 13dB ~ 28dB 75mW 90 @ 5mA, 3V 20mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
BFR340FH6327XTSA1 Datasheet BFR340FH6327XTSA1 - Infineon Technologies BFR340FH6327XTSA1DKR-ND BFR340FH6327XTSA1 RF TRANS NPN 9V 14GHZ TSFP-3 4,288 - Immediate Available: 4,288 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 9V 14GHz 0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz 13dB ~ 28dB 75mW 90 @ 5mA, 3V 20mA 150°C (TJ) Surface Mount SOT-723 PG-TSFP-3
Results per Page
Page 1/1

16:41:19 9/29/2020